
TRR10EZPF1962 | |
|---|---|
DigiKey Part Number | RHM19.6KBLTR-ND - Tape & Reel (TR) RHM19.6KBLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF1962 |
Description | RES SMD 19.6K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 19.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF1962 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.90600 | $9.06 |
| 25 | $0.72120 | $18.03 |
| 50 | $0.61520 | $30.76 |
| 100 | $0.53190 | $53.19 |
| 250 | $0.44872 | $112.18 |
| 500 | $0.40074 | $200.37 |
| 1,000 | $0.36265 | $362.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30017 | $1,500.85 |

