
TRR10EZPF1000 | |
---|---|
DigiKey Part Number | RHM100BLTR-ND - Tape & Reel (TR) RHM100BLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF1000 |
Description | RES SMD 100 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.91100 | $9.11 |
25 | $0.72600 | $18.15 |
50 | $0.61920 | $30.96 |
100 | $0.53540 | $53.54 |
250 | $0.45160 | $112.90 |
500 | $0.40332 | $201.66 |
1,000 | $0.36498 | $364.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30210 | $1,510.50 |