TRR10EZPF1101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39646
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06523
Datasheet

Similar


YAGEO
In Stock: 4,549
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 4,399
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 27,556
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 22,420
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 19,394
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05664
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16238
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14778
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11165
Datasheet

Similar


Panasonic Electronic Components
In Stock: 86,511
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 33,365
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11285
Datasheet
TRR10-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPF1101

DigiKey Part Number
RHM1.1KBLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR10EZPF1101
Description
RES SMD 1.1K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPF1101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes