
TRR03EZPF4321 | |
---|---|
DigiKey Part Number | RHM4.32KBJTR-ND - Tape & Reel (TR) RHM4.32KBJCT-ND - Cut Tape (CT) RHM4.32KBJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF4321 |
Description | RES SMD 4.32K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF4321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15649 | $782.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.56000 | $5.60 |
50 | $0.36380 | $18.19 |
100 | $0.30950 | $30.95 |
500 | $0.22178 | $110.89 |
1,000 | $0.19658 | $196.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.57600 | $5.76 |
50 | $0.38040 | $19.02 |
100 | $0.32270 | $32.27 |
500 | $0.22950 | $114.75 |
1,000 | $0.20152 | $201.52 |