
TRR03EZPF2052 | |
|---|---|
DigiKey Part Number | RHM20.5KBJTR-ND - Tape & Reel (TR) RHM20.5KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF2052 |
Description | RES SMD 20.5K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF2052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.55500 | $5.55 |
| 25 | $0.43120 | $10.78 |
| 50 | $0.36100 | $18.05 |
| 100 | $0.30720 | $30.72 |
| 250 | $0.25160 | $62.90 |
| 500 | $0.22008 | $110.04 |
| 1,000 | $0.19508 | $195.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15529 | $776.45 |

