
TRR03EZPF1133 | |
---|---|
DigiKey Part Number | RHM113KBJTR-ND - Tape & Reel (TR) RHM113KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF1133 |
Description | RES SMD 113K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 113 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF1133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55800 | $5.58 |
25 | $0.43360 | $10.84 |
50 | $0.36300 | $18.15 |
100 | $0.30870 | $30.87 |
250 | $0.25288 | $63.22 |
500 | $0.22120 | $110.60 |
1,000 | $0.19608 | $196.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15609 | $780.45 |