
TRR01MZPF7870 | |
|---|---|
DigiKey Part Number | RHM787BHTR-ND - Tape & Reel (TR) RHM787BHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF7870 |
Description | RES SMD 787 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 787 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF7870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.55500 | $5.55 |
| 25 | $0.43080 | $10.77 |
| 50 | $0.36060 | $18.03 |
| 100 | $0.30680 | $30.68 |
| 250 | $0.25128 | $62.82 |
| 500 | $0.21978 | $109.89 |
| 1,000 | $0.19482 | $194.82 |
| 5,000 | $0.15509 | $775.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14353 | $1,435.30 |

