
TRR01MZPF2801 | |
---|---|
DigiKey Part Number | RHM2.8KBHTR-ND - Tape & Reel (TR) RHM2.8KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF2801 |
Description | RES SMD 2.8K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF2801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.55500 | $5.55 |
25 | $0.43120 | $10.78 |
50 | $0.36100 | $18.05 |
100 | $0.30720 | $30.72 |
250 | $0.25160 | $62.90 |
500 | $0.22008 | $110.04 |
1,000 | $0.19508 | $195.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13980 | $1,398.00 |