Similar
Similar

TDZTR5.1 | |
|---|---|
DigiKey Part Number | TDZTR5.1TR-ND - Tape & Reel (TR) TDZTR5.1CT-ND - Cut Tape (CT) TDZTR5.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZTR5.1 |
Description | DIODE ZENER 5.1V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±10% Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 1.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94882 | $2,846.46 |
| 6,000 | $0.86285 | $5,177.10 |
| 9,000 | $0.81903 | $7,371.27 |
| 15,000 | $0.76978 | $11,546.70 |
| 21,000 | $0.74061 | $15,552.81 |
| 30,000 | $0.71226 | $21,367.80 |
| 75,000 | $0.65772 | $49,329.00 |



