


TDZVTR5.1 | |
|---|---|
DigiKey Part Number | TDZVTR5.1TR-ND - Tape & Reel (TR) TDZVTR5.1CT-ND - Cut Tape (CT) TDZVTR5.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR5.1 |
Description | DIODE ZENER 5.1V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±9.8% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR5.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±9.8% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 100 | $1.80130 | $180.13 |
| 500 | $1.35358 | $676.79 |
| 1,000 | $1.20889 | $1,208.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02470 | $3,074.10 |
| 6,000 | $0.93188 | $5,591.28 |
| 9,000 | $0.88455 | $7,960.95 |
| 15,000 | $0.83137 | $12,470.55 |
| 21,000 | $0.79987 | $16,797.27 |
| 30,000 | $0.76924 | $23,077.20 |











