TCOA0J106M8R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4,567
Unit Price: $5.87000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 270
Unit Price: $4.90000
Datasheet
TCFG(A)-1206-pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCOA0J106M8R

DigiKey Part Number
846-TCOA0J106M8RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCOA0J106M8R
Description
CAP TANT POLY 10UF 6.3V 1206
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes