EXC-3BB601H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 70,344
Unit Price: $0.82000
Datasheet

Similar


Murata Electronics
In Stock: 9,800
Unit Price: $1.40000
Datasheet
EXC-3BB,3BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-3BB601H

DigiKey Part Number
P10189TR-ND - Tape & Reel (TR)
P10189CT-ND - Cut Tape (CT)
P10189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-3BB601H
Description
FERRITE BEAD 600 OHM 0603 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes