
TCFGA0J336M8R | |
---|---|
DigiKey Part Number | 846-TCFGA0J336M8RTR-ND - Tape & Reel (TR) 846-TCFGA0J336M8RCT-ND - Cut Tape (CT) 846-TCFGA0J336M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCFGA0J336M8R |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCFGA0J336M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - |