
TPSA336M006R0600 | |
---|---|
DigiKey Part Number | 478-5228-2-ND - Tape & Reel (TR) 478-5228-1-ND - Cut Tape (CT) 478-5228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA336M006R0600 |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.44100 | $34.41 |
50 | $2.61780 | $130.89 |
100 | $2.36590 | $236.59 |
500 | $1.94012 | $970.06 |
1,000 | $1.80857 | $1,808.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.69234 | $3,384.68 |
4,000 | $1.60306 | $6,412.24 |
6,000 | $1.55835 | $9,350.10 |
10,000 | $1.50877 | $15,087.70 |
14,000 | $1.47980 | $20,717.20 |
20,000 | $1.45192 | $29,038.40 |
24,000 | $1.43871 | $34,529.04 |
48,000 | $1.39422 | $66,922.56 |
50,000 | $1.39186 | $69,593.00 |