
SSTA28T116 | |
---|---|
DigiKey Part Number | SSTA28T116TR-ND - Tape & Reel (TR) SSTA28T116CT-ND - Cut Tape (CT) SSTA28T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSTA28T116 |
Description | TRANS NPN DARL 80V 0.3A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 300 mA 200MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSTA28T116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.11200 | $31.12 |
100 | $1.98870 | $198.87 |
500 | $1.50310 | $751.55 |
1,000 | $1.34652 | $1,346.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.14730 | $3,441.90 |
6,000 | $1.04688 | $6,281.28 |
9,000 | $0.99571 | $8,961.39 |
15,000 | $0.93820 | $14,073.00 |
21,000 | $0.90414 | $18,986.94 |
30,000 | $0.87104 | $26,131.20 |
75,000 | $0.83136 | $62,352.00 |