
SMLZN4EGTT86A | |
---|---|
DigiKey Part Number | 846-SMLZN4EGTT86ATR-ND - Tape & Reel (TR) 846-SMLZN4EGTT86ACT-ND - Cut Tape (CT) 846-SMLZN4EGTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLZN4EGTT86A |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.53600 | $65.36 |
100 | $4.85600 | $485.60 |
500 | $4.10878 | $2,054.39 |
1,000 | $3.86434 | $3,864.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.65689 | $7,313.78 |
4,000 | $3.48112 | $13,924.48 |
6,000 | $3.39105 | $20,346.30 |
10,000 | $3.28938 | $32,893.80 |
14,000 | $3.22897 | $45,205.58 |
20,000 | $3.17005 | $63,401.00 |