SML-D14xWT86A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D14YWT86A

DigiKey Part Number
SML-D14YWT86ATR-ND - Tape & Reel (TR)
SML-D14YWT86ACT-ND - Cut Tape (CT)
SML-D14YWT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D14YWT86A
Description
LED YELLOW CLEAR 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D14YWT86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
In-Stock: 1,756
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.93800$19.38
100$1.36880$136.88
500$1.11242$556.21
1,000$1.02769$1,027.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91846$2,755.38
6,000$0.86270$5,176.20
9,000$0.83408$7,506.72
15,000$0.80173$12,025.95
21,000$0.78249$16,432.29
30,000$0.76371$22,911.30
75,000$0.72225$54,168.75
Manufacturers Standard Package