
SMLW36WBFCW1 | |
---|---|
DigiKey Part Number | 846-1078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLW36WBFCW1 |
Description | LED SMLV36 COOL WHITE 8000K 3120 |
Customer Reference | |
Detailed Description | LED Lighting SMLV36 White, Cool 8000K 3.4V 90mA 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SMLW36WBFCW1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 8000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 90mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 105mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 3120 (7950) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Thermal Resistance of Package | - | |
Base Product Number |