
SMLP13WBC8W1 | |
|---|---|
DigiKey Part Number  | 846-1098-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMLP13WBC8W1  | 
Description  | LED WHITE 1006 SMD  | 
Customer Reference  | |
Detailed Description  | White LED Indication - Discrete 2.9V 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMLP13WBC8W1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | -  | |
Lens Transparency  | -  | |
Millicandela Rating  | ||
Lens Style  | Square with Flat Top  | |
Lens Size  | 0.60mm  | |
Voltage - Forward (Vf) (Typ)  | 2.9V  | |
Current - Test  | 5mA  | |
Viewing Angle  | -  | |
Mounting Type  | ||
Wavelength - Dominant  | -  | |
Wavelength - Peak  | -  | |
Features  | -  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 1.00mm L x 0.60mm W  | |
Height (Max)  | 0.25mm  | |
Base Product Number  | 


