SML-212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLN34RGB1W1

DigiKey Part Number
SMLN34RGB1W1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLN34RGB1W1
Description
LED RGB CLEAR 1104 R/A SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 630nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.8V Green, 2.9V Blue 1104 (2710 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.8V Green, 2.9V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1104 (2710 Metric)
Supplier Device Package
Size / Dimension
2.70mm L x 0.95mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.