Yellow 590nm LED Indication - Discrete 1.95V 1305 (3412 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-811WTT86

DigiKey Part Number
846-SML-811WTT86TR-ND - Tape & Reel (TR)
846-SML-811WTT86CT-ND - Cut Tape (CT)
846-SML-811WTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-811WTT86
Description
LED YELLOW CLEAR 3412 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.95V 1305 (3412 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.25mm x 1.20mm
Mfr
Voltage - Forward (Vf) (Typ)
1.95V
Series
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
1305 (3412 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.40mm L x 1.25mm W
Lens Transparency
Clear
Height (Max)
1.20mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-811WTT86Rohm Semiconductor2,240846-SML-811WTT86CT-ND$4.85000Parametric Equivalent
SML-811WTT86CRohm Semiconductor14SML-811WTT86CCT-ND$3.37000Parametric Equivalent
In-Stock: 2,240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.31300$33.13
100$2.39080$239.08
500$1.97496$987.48
1,000$1.83808$1,838.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.66200$4,986.00
6,000$1.57229$9,433.74
9,000$1.52629$13,736.61
15,000$1.47435$22,115.25
21,000$1.44346$30,312.66
30,000$1.41334$42,400.20
Manufacturers Standard Package