
SML-521MDWT86 | |
---|---|
DigiKey Part Number | 846-SML-521MDWT86TR-ND - Tape & Reel (TR) 846-SML-521MDWT86CT-ND - Cut Tape (CT) 846-SML-521MDWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-521MDWT86 |
Description | LED GRN/ORANGE DIFFUSED 1315 SMD |
Customer Reference | |
Detailed Description | Green, Orange LED Indication - Discrete 2.2V Green, 1.9V Orange 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-521MDWT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.9V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 611nm Orange | |
Features | - | |
Package / Case | 0605 (1513 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.30mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.59000 | $45.90 |
100 | $3.35580 | $335.58 |
500 | $2.80586 | $1,402.93 |
1,000 | $2.62547 | $2,625.47 |
2,000 | $2.47225 | $4,944.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.34231 | $9,369.24 |
8,000 | $2.23223 | $17,857.84 |
12,000 | $2.17583 | $26,109.96 |
20,000 | $2.11218 | $42,243.60 |
28,000 | $2.07435 | $58,081.80 |
40,000 | $2.03748 | $81,499.20 |