
SML-013YTT86 | |
|---|---|
DigiKey Part Number | 846-SML-013YTT86TR-ND - Tape & Reel (TR) 846-SML-013YTT86CT-ND - Cut Tape (CT) 846-SML-013YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-013YTT86 |
Description | LED YELLOW 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.84700 | $28.47 |
| 100 | $2.04130 | $204.13 |
| 500 | $1.68000 | $840.00 |
| 1,000 | $1.56105 | $1,561.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.43077 | $3,576.93 |
| 5,000 | $1.34932 | $6,746.60 |
| 7,500 | $1.30754 | $9,806.55 |
| 12,500 | $1.26034 | $15,754.25 |
| 17,500 | $1.23226 | $21,564.55 |
| 25,000 | $1.20488 | $30,122.00 |
| 62,500 | $1.14444 | $71,527.50 |

