SML-011YTT86 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 510
Unit Price: $3.10000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: $4.02600
Datasheet
SML-01 Series 1208 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-011YTT86

DigiKey Part Number
SML-011YTT86-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-011YTT86
Description
LED YELLOW CLEAR 3020 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.76354$4,408.85
5,000$1.66758$8,337.90
7,500$1.61837$12,137.78
12,500$1.56282$19,535.25
17,500$1.52976$26,770.80
25,000$1.49754$37,438.50
Manufacturers Standard Package