
SMF13VTFTR | |
|---|---|
DigiKey Part Number | SMF13VTFTR-ND - Tape & Reel (TR) SMF13VTFCT-ND - Cut Tape (CT) SMF13VTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13VTFTR |
Description | TVS DIODE 13VWM 21.5VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF13VTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.44800 | $24.48 |
| 100 | $1.65620 | $165.62 |
| 500 | $1.29720 | $648.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93007 | $2,790.21 |
| 6,000 | $0.86480 | $5,188.80 |
| 9,000 | $0.80565 | $7,250.85 |

