
SLI-343DU3F | |
|---|---|
DigiKey Part Number | 846-SLI-343DU3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-343DU3F |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $4.32400 | $43.24 |
| 100 | $3.15820 | $315.82 |
| 500 | $2.63552 | $1,317.76 |
| 1,000 | $2.46419 | $2,464.19 |
| 2,000 | $2.31873 | $4,637.46 |
| 6,000 | $2.13198 | $12,791.88 |
| 10,000 | $2.06053 | $20,605.30 |
| 26,000 | $1.94833 | $50,656.58 |



