RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8JE5TB1

DigiKey Part Number
846-SH8JE5TB1TR-ND - Tape & Reel (TR)
846-SH8JE5TB1CT-ND - Cut Tape (CT)
846-SH8JE5TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8JE5TB1
Description
MOSFET 2P-CH 100V 4.5A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
91mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
52nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2100pF @ 50V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.83000$20.83
10$15.53400$155.34
100$11.45570$1,145.57
500$9.21326$4,606.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.47073$21,176.83
Manufacturers Standard Package