
HPZR-C10X | |
|---|---|
DigiKey Part Number | 1727-HPZR-C10XTR-ND - Tape & Reel (TR) 1727-HPZR-C10XCT-ND - Cut Tape (CT) 1727-HPZR-C10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C10X |
Description | DIODE ZENER 10V 962MW SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 962 mW | |
Impedance (Max) (Zzt) | 18.02 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 8.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $3.30000 | $33.00 |
| 50 | $2.39360 | $119.68 |
| 100 | $2.09780 | $209.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.19183 | $3,575.49 |
| 6,000 | $1.08407 | $6,504.42 |

