
SFR10EZPF41R2 | |
---|---|
DigiKey Part Number | 846-SFR10EZPF41R2TR-ND - Tape & Reel (TR) 846-SFR10EZPF41R2CT-ND - Cut Tape (CT) 846-SFR10EZPF41R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF41R2 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.67800 | $6.78 |
25 | $0.53280 | $13.32 |
50 | $0.44760 | $22.38 |
100 | $0.38310 | $38.31 |
250 | $0.31792 | $79.48 |
500 | $0.28052 | $140.26 |
1,000 | $0.25087 | $250.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20351 | $1,017.55 |
10,000 | $0.18972 | $1,897.20 |
15,000 | $0.18203 | $2,730.45 |
25,000 | $0.17240 | $4,310.00 |
35,000 | $0.16751 | $5,862.85 |
50,000 | $0.16266 | $8,133.00 |
60,000 | $0.16237 | $9,742.20 |
120,000 | $0.15972 | $19,166.40 |
125,000 | $0.15941 | $19,926.25 |