
| SFR10EZPF1503 | |
|---|---|
| DigiKey Part Number | 846-SFR10EZPF1503TR-ND - Tape & Reel (TR) 846-SFR10EZPF1503CT-ND - Cut Tape (CT) 846-SFR10EZPF1503DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SFR10EZPF1503 | 
| Description | RES 150K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.67700 | $6.77 | 
| 25 | $0.53200 | $13.30 | 
| 50 | $0.44700 | $22.35 | 
| 100 | $0.38260 | $38.26 | 
| 250 | $0.31752 | $79.38 | 
| 500 | $0.28016 | $140.08 | 
| 1,000 | $0.25055 | $250.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.20324 | $1,016.20 | 
| 10,000 | $0.14839 | $1,483.90 | 
| 15,000 | $0.14329 | $2,149.35 | 
| 25,000 | $0.13810 | $3,452.50 | 
| 35,000 | $0.13757 | $4,814.95 | 
| 50,000 | $0.13704 | $6,852.00 | 
| 60,000 | $0.13679 | $8,207.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China