SFR-Chip-Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPF1500

DigiKey Part Number
846-SFR10EZPF1500TR-ND - Tape & Reel (TR)
846-SFR10EZPF1500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR10EZPF1500
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,858
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.67700$6.77
25$0.53200$13.30
50$0.44700$22.35
100$0.38260$38.26
250$0.31752$79.38
500$0.28016$140.08
1,000$0.25055$250.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21282$1,064.10
10,000$0.19155$1,915.50
15,000$0.18277$2,741.55
25,000$0.17218$4,304.50
35,000$0.16730$5,855.50
50,000$0.16245$8,122.50
60,000$0.16216$9,729.60
120,000$0.15952$19,142.40
125,000$0.15920$19,900.00
Manufacturers Standard Package