
SDR03EZPD43R2 | |
---|---|
DigiKey Part Number | 846-SDR03EZPD43R2TR-ND - Tape & Reel (TR) 846-SDR03EZPD43R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPD43R2 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.83300 | $8.33 |
25 | $0.65680 | $16.42 |
50 | $0.56040 | $28.02 |
100 | $0.48280 | $48.28 |
250 | $0.40552 | $101.38 |
500 | $0.36090 | $180.45 |
1,000 | $0.32545 | $325.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12843 | $642.15 |
10,000 | $0.11822 | $1,182.20 |
15,000 | $0.11325 | $1,698.75 |
25,000 | $0.10786 | $2,696.50 |
35,000 | $0.10478 | $3,667.30 |
50,000 | $0.10187 | $5,093.50 |
60,000 | $0.10050 | $6,030.00 |
120,000 | $0.09601 | $11,521.20 |
125,000 | $0.09578 | $11,972.50 |