
SDR03EZPD1300 | |
---|---|
DigiKey Part Number | 846-SDR03EZPD1300TR-ND - Tape & Reel (TR) 846-SDR03EZPD1300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPD1300 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.83800 | $8.38 |
25 | $0.66000 | $16.50 |
50 | $0.56320 | $28.16 |
100 | $0.48530 | $48.53 |
250 | $0.40760 | $101.90 |
500 | $0.36440 | $182.20 |
1,000 | $0.32713 | $327.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20642 | $1,032.10 |
10,000 | $0.19278 | $1,927.80 |
15,000 | $0.18199 | $2,729.85 |
25,000 | $0.17125 | $4,281.25 |