
SFR03EZPF2703 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF2703TR-ND - Tape & Reel (TR) 846-SFR03EZPF2703CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF2703 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.41760 | $10.44 |
| 50 | $0.35080 | $17.54 |
| 100 | $0.29700 | $29.70 |
| 250 | $0.24312 | $60.78 |
| 500 | $0.21228 | $106.14 |
| 1,000 | $0.18797 | $187.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12120 | $606.00 |
| 10,000 | $0.11138 | $1,113.80 |
| 15,000 | $0.10659 | $1,598.85 |
| 25,000 | $0.10141 | $2,535.25 |
| 35,000 | $0.09845 | $3,445.75 |
| 50,000 | $0.09460 | $4,730.00 |
| 60,000 | $0.09433 | $5,659.80 |
| 120,000 | $0.09001 | $10,801.20 |
| 125,000 | $0.08979 | $11,223.75 |

