
SFR03EZPJ150 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ150TR-ND - Tape & Reel (TR) 846-SFR03EZPJ150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ150 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.46600 | $4.66 |
| 25 | $0.35960 | $8.99 |
| 50 | $0.29740 | $14.87 |
| 100 | $0.24340 | $24.34 |
| 250 | $0.19640 | $49.10 |
| 500 | $0.17662 | $88.31 |
| 1,000 | $0.15529 | $155.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12136 | $606.80 |

