
| SFR03EZPJ132 | |
|---|---|
| DigiKey Part Number | 846-SFR03EZPJ132TR-ND - Tape & Reel (TR) 846-SFR03EZPJ132CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SFR03EZPJ132 | 
| Description | SULFUR TOLERANT CHIP RESISTORS | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.46500 | $4.65 | 
| 25 | $0.35880 | $8.97 | 
| 50 | $0.29700 | $14.85 | 
| 100 | $0.25050 | $25.05 | 
| 250 | $0.20332 | $50.83 | 
| 500 | $0.17638 | $88.19 | 
| 1,000 | $0.15509 | $155.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.12120 | $606.00 | 
| 10,000 | $0.11138 | $1,113.80 | 
| 15,000 | $0.10466 | $1,569.90 | 
| 25,000 | $0.09539 | $2,384.75 | 
| 35,000 | $0.09072 | $3,175.20 | 
| 50,000 | $0.08609 | $4,304.50 | 
| 60,000 | $0.08591 | $5,154.60 | 
| 120,000 | $0.08531 | $10,237.20 | 
| 125,000 | $0.08527 | $10,658.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China