
SFR03EZPJ132 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ132TR-ND - Tape & Reel (TR) 846-SFR03EZPJ132CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ132 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.35880 | $8.97 |
| 50 | $0.29700 | $14.85 |
| 100 | $0.25050 | $25.05 |
| 250 | $0.20332 | $50.83 |
| 500 | $0.17638 | $88.19 |
| 1,000 | $0.15509 | $155.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12120 | $606.00 |
| 10,000 | $0.11138 | $1,113.80 |
| 15,000 | $0.10466 | $1,569.90 |
| 25,000 | $0.09539 | $2,384.75 |
| 35,000 | $0.09072 | $3,175.20 |
| 50,000 | $0.08609 | $4,304.50 |
| 60,000 | $0.08591 | $5,154.60 |
| 120,000 | $0.08531 | $10,237.20 |
| 125,000 | $0.08527 | $10,658.75 |

