
SFR03EZPF91R0 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF91R0TR-ND - Tape & Reel (TR) 846-SFR03EZPF91R0CT-ND - Cut Tape (CT) 846-SFR03EZPF91R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF91R0 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.41760 | $10.44 |
| 50 | $0.35080 | $17.54 |
| 100 | $0.29700 | $29.70 |
| 250 | $0.24312 | $60.78 |
| 500 | $0.22256 | $111.28 |
| 1,000 | $0.18797 | $187.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14917 | $745.85 |
| 10,000 | $0.13790 | $1,379.00 |
| 15,000 | $0.13042 | $1,956.30 |
| 25,000 | $0.12104 | $3,026.00 |
| 35,000 | $0.12055 | $4,219.25 |
| 50,000 | $0.11986 | $5,993.00 |
| 60,000 | $0.11836 | $7,101.60 |
| 120,000 | $0.11340 | $13,608.00 |
| 125,000 | $0.11314 | $14,142.50 |

