
SFR03EZPF8061 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF8061TR-ND - Tape & Reel (TR) 846-SFR03EZPF8061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF8061 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.53900 | $5.39 |
| 25 | $0.41840 | $10.46 |
| 50 | $0.35120 | $17.56 |
| 100 | $0.29740 | $29.74 |
| 250 | $0.24344 | $60.86 |
| 500 | $0.21256 | $106.28 |
| 1,000 | $0.18821 | $188.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14936 | $746.80 |
| 10,000 | $0.13133 | $1,313.30 |
| 15,000 | $0.12629 | $1,894.35 |
| 25,000 | $0.12119 | $3,029.75 |
| 35,000 | $0.11645 | $4,075.75 |
| 50,000 | $0.11174 | $5,587.00 |
| 60,000 | $0.11152 | $6,691.20 |
| 120,000 | $0.11077 | $13,292.40 |
| 125,000 | $0.11073 | $13,841.25 |

