SFR01MZPF1071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF75R0

DigiKey Part Number
846-SFR03EZPF75R0TR-ND - Tape & Reel (TR)
846-SFR03EZPF75R0CT-ND - Cut Tape (CT)
846-SFR03EZPF75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPF75R0
Description
RES SMD 75 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54200$5.42
25$0.42040$10.51
50$0.35300$17.65
100$0.29640$29.64
250$0.24468$61.17
500$0.21366$106.83
1,000$0.18918$189.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15013$750.65
10,000$0.13879$1,387.90
15,000$0.12694$1,904.10
25,000$0.09600$2,400.00
35,000$0.09560$3,346.00
50,000$0.09521$4,760.50
60,000$0.09502$5,701.20
120,000$0.09436$11,323.20
125,000$0.09432$11,790.00
Manufacturers Standard Package