
SFR03EZPF7503 | |
|---|---|
DigiKey Part Number  | 846-SFR03EZPF7503TR-ND - Tape & Reel (TR) 846-SFR03EZPF7503CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SFR03EZPF7503  | 
Description  | SULFUR TOLERANT CHIP RESISTORS  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.53800 | $5.38 | 
| 25 | $0.41760 | $10.44 | 
| 50 | $0.31000 | $15.50 | 
| 100 | $0.23820 | $23.82 | 
| 500 | $0.21228 | $106.14 | 
| 1,000 | $0.18797 | $187.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.08235 | $411.75 | 

