SFR-Chip-Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF5600

DigiKey Part Number
846-SFR03EZPF5600TR-ND - Tape & Reel (TR)
846-SFR03EZPF5600CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR03EZPF5600
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,459
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.53900$5.39
25$0.41840$10.46
50$0.35120$17.56
100$0.29740$29.74
250$0.24344$60.86
500$0.21256$106.28
1,000$0.18821$188.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14936$746.80
10,000$0.13133$1,313.30
15,000$0.12629$1,894.35
25,000$0.12119$3,029.75
35,000$0.11645$4,075.75
50,000$0.11174$5,587.00
60,000$0.11152$6,691.20
120,000$0.11077$13,292.40
125,000$0.11073$13,841.25
Manufacturers Standard Package