
SFR01MZPJ821 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ821TR-ND - Tape & Reel (TR) 846-SFR01MZPJ821CT-ND - Cut Tape (CT) 846-SFR01MZPJ821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ821 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.35880 | $8.97 |
| 50 | $0.29700 | $14.85 |
| 100 | $0.25050 | $25.05 |
| 250 | $0.20332 | $50.83 |
| 500 | $0.17638 | $88.19 |
| 1,000 | $0.15509 | $155.09 |
| 5,000 | $0.12120 | $606.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11138 | $1,113.80 |
| 20,000 | $0.09567 | $1,913.40 |
| 30,000 | $0.09090 | $2,727.00 |
| 50,000 | $0.08609 | $4,304.50 |
| 70,000 | $0.08577 | $6,003.90 |
| 100,000 | $0.08546 | $8,546.00 |
| 120,000 | $0.08531 | $10,237.20 |
| 240,000 | $0.08478 | $20,347.20 |
| 250,000 | $0.08476 | $21,190.00 |

