
| SFR01MZPJ821 | |
|---|---|
| DigiKey Part Number | 846-SFR01MZPJ821TR-ND - Tape & Reel (TR) 846-SFR01MZPJ821CT-ND - Cut Tape (CT) 846-SFR01MZPJ821DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SFR01MZPJ821 | 
| Description | SULFUR TOLERANT CHIP RESISTORS: | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 820 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.46500 | $4.65 | 
| 25 | $0.35880 | $8.97 | 
| 50 | $0.29700 | $14.85 | 
| 100 | $0.25050 | $25.05 | 
| 250 | $0.20332 | $50.83 | 
| 500 | $0.17638 | $88.19 | 
| 1,000 | $0.15509 | $155.09 | 
| 5,000 | $0.12120 | $606.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.11138 | $1,113.80 | 
| 20,000 | $0.09567 | $1,913.40 | 
| 30,000 | $0.09090 | $2,727.00 | 
| 50,000 | $0.08609 | $4,304.50 | 
| 70,000 | $0.08577 | $6,003.90 | 
| 100,000 | $0.08546 | $8,546.00 | 
| 120,000 | $0.08531 | $10,237.20 | 
| 240,000 | $0.08478 | $20,347.20 | 
| 250,000 | $0.08476 | $21,190.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China