
SFR01MZPJ270 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ270TR-ND - Tape & Reel (TR) 846-SFR01MZPJ270CT-ND - Cut Tape (CT) 846-SFR01MZPJ270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ270 |
Description | RES 27 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.46600 | $4.66 |
| 25 | $0.35960 | $8.99 |
| 50 | $0.29740 | $14.87 |
| 100 | $0.25080 | $25.08 |
| 250 | $0.20356 | $50.89 |
| 500 | $0.17662 | $88.31 |
| 1,000 | $0.15529 | $155.29 |
| 5,000 | $0.12136 | $606.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09676 | $967.60 |
| 20,000 | $0.09150 | $1,830.00 |
| 30,000 | $0.09101 | $2,730.30 |
| 50,000 | $0.08620 | $4,310.00 |
| 70,000 | $0.08588 | $6,011.60 |
| 100,000 | $0.08557 | $8,557.00 |
| 120,000 | $0.08542 | $10,250.40 |
| 240,000 | $0.08489 | $20,373.60 |
| 250,000 | $0.08486 | $21,215.00 |

