
LTR100JZPJLR15 | |
---|---|
DigiKey Part Number | 846-LTR100JZPJLR15TR-ND - Tape & Reel (TR) 846-LTR100JZPJLR15CT-ND - Cut Tape (CT) 846-LTR100JZPJLR15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJLR15 |
Description | RES SMD 0.15 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.01000 | $8.01 |
10 | $5.03200 | $50.32 |
25 | $4.35880 | $108.97 |
50 | $3.97180 | $198.59 |
100 | $3.66540 | $366.54 |
250 | $3.35352 | $838.38 |
500 | $3.17316 | $1,586.58 |
1,000 | $3.02956 | $3,029.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.46095 | $9,843.80 |
8,000 | $2.44575 | $19,566.00 |
12,000 | $2.43787 | $29,254.44 |
20,000 | $2.42886 | $48,577.20 |
28,000 | $2.42347 | $67,857.16 |
40,000 | $2.40986 | $96,394.40 |