
| SFR01MZPF8203 | |
|---|---|
| DigiKey Part Number | 846-SFR01MZPF8203TR-ND - Tape & Reel (TR) 846-SFR01MZPF8203CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SFR01MZPF8203 | 
| Description | SULFUR TOLERANT CHIP RESISTORS | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 820 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.53800 | $5.38 | 
| 25 | $0.41760 | $10.44 | 
| 50 | $0.35080 | $17.54 | 
| 100 | $0.29700 | $29.70 | 
| 250 | $0.24312 | $60.78 | 
| 500 | $0.21228 | $106.14 | 
| 1,000 | $0.18797 | $187.97 | 
| 5,000 | $0.14917 | $745.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.08331 | $833.10 | 
| 20,000 | $0.04409 | $881.80 | 
| 30,000 | $0.04397 | $1,319.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China