SFR01MZPF25R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF42R2

DigiKey Part Number
846-SFR01MZPF42R2TR-ND - Tape & Reel (TR)
846-SFR01MZPF42R2CT-ND - Cut Tape (CT)
846-SFR01MZPF42R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF42R2
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.53900$5.39
25$0.41840$10.46
50$0.35120$17.56
100$0.29740$29.74
250$0.24344$60.86
500$0.21256$106.28
1,000$0.18821$188.21
5,000$0.14936$746.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12271$1,227.10
20,000$0.11725$2,345.00
30,000$0.11666$3,499.80
50,000$0.11174$5,587.00
70,000$0.11134$7,793.80
100,000$0.11096$11,096.00
120,000$0.11077$13,292.40
240,000$0.10960$26,304.00
250,000$0.10939$27,347.50
Manufacturers Standard Package