
SFR01MZPF33R0 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF33R0TR-ND - Tape & Reel (TR) 846-SFR01MZPF33R0CT-ND - Cut Tape (CT) 846-SFR01MZPF33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF33R0 |
Description | RES 33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPF33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.41760 | $10.44 |
| 50 | $0.35080 | $17.54 |
| 100 | $0.29450 | $29.45 |
| 250 | $0.24312 | $60.78 |
| 500 | $0.21228 | $106.14 |
| 1,000 | $0.18797 | $187.97 |
| 5,000 | $0.14917 | $745.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12255 | $1,225.50 |
| 20,000 | $0.11710 | $2,342.00 |
| 30,000 | $0.11651 | $3,495.30 |
| 50,000 | $0.11159 | $5,579.50 |
| 70,000 | $0.11120 | $7,784.00 |
| 100,000 | $0.11081 | $11,081.00 |
| 120,000 | $0.11063 | $13,275.60 |
| 240,000 | $0.10945 | $26,268.00 |
| 250,000 | $0.10925 | $27,312.50 |

