
SFR01MZPF3303 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF3303TR-ND - Tape & Reel (TR) 846-SFR01MZPF3303CT-ND - Cut Tape (CT) 846-SFR01MZPF3303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF3303 |
Description | RES SMD 330K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.53900 | $5.39 |
| 25 | $0.41840 | $10.46 |
| 50 | $0.35120 | $17.56 |
| 100 | $0.29490 | $29.49 |
| 250 | $0.24344 | $60.86 |
| 500 | $0.21256 | $106.28 |
| 1,000 | $0.18821 | $188.21 |
| 5,000 | $0.14936 | $746.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13808 | $1,380.80 |
| 20,000 | $0.12153 | $2,430.60 |
| 30,000 | $0.11666 | $3,499.80 |
| 50,000 | $0.11174 | $5,587.00 |
| 70,000 | $0.11134 | $7,793.80 |
| 100,000 | $0.11096 | $11,096.00 |
| 120,000 | $0.11077 | $13,292.40 |
| 240,000 | $0.10960 | $26,304.00 |
| 250,000 | $0.10939 | $27,347.50 |

